This 15-position 2-row metal panel mount connector features a current rating of 15A and a voltage rating of 250V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is made of steel with a gold, copper, and tin plating and has a tin plating on the contacts. It is available in a metal package with a black color and a flammability rating of UL94 V-0.
TE Connectivity 57479092 technical specifications.
| Body Material | Steel, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Copper, Tin |
| Current Rating | 3A |
| Depth | 14.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 39.2mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57479092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.