
37-position, 2-row D-Subminiature connector with male pin contacts for signal applications. Features a straight, cable mount orientation with a metal shell and black housing. Rated for 250V AC, operating between -55°C and 105°C, with UL94 V-0 flammability. Includes mating connector lock and shielded design.
Sign in to ask questions about the TE Connectivity 5747958-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5747958-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.19mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | C |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 37.3mm |
| Wire/Cable Diameter | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747958-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
