
High-density D-subminiature receptacle connector featuring 50 signal contacts in a 3-row configuration. This female connector offers a straight orientation and crimp termination, with a metal body and shell made of steel for robust shielding. Rated for 250V AC, it operates within a temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. The connector includes mating connector lock and is RoHS compliant.
TE Connectivity 5747959-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 5 |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 37.3mm |
| Wire/Cable Diameter | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5747959-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.