Shielded D-Subminiature connector kit featuring a male, straight, free-hanging, cable-mount configuration with 62 signal contacts across 3 rows. This connector boasts a metal body and shell, black housing, and nylon dielectric, operating within a -55°C to 105°C temperature range and rated for 250V AC. Designed for 22-28AWG wire, it offers tin plating and a 2.41mm pitch.
TE Connectivity 5748471-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 69.7mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748471-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.