
78-position, 4-row male D-Subminiature plug connector for signal applications. Features a straight, free-hanging, cable mount orientation with a 2.41mm pitch. Constructed with a shielded steel shell and metal body, it utilizes nylon dielectric and tin-plated contacts. This component is lead-free, RoHS and ELV compliant, with a UL94 V-0 flammability rating. Designed for crimp termination, it accommodates wire/cable diameters up to 0.49 inches.
Sign in to ask questions about the TE Connectivity 5748472-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748472-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.41mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748472-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
