
62-position, 3-row male D-Subminiature plug connector with straight orientation and crimp termination. Features a steel shell, black housing, and tin plating. Rated for 250V AC max operating voltage and operates between -55°C and 105°C. Compliant with RoHS and UL94 V-0 flammability rating, this shielded connector is designed for free-hanging, cable mounting and includes a mating connector lock.
Sign in to ask questions about the TE Connectivity 5748476-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748476-1 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 72.77mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 4 |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 72.6mm |
| Wire/Cable Diameter | 0.562inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748476-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
