
78-position, 4-row male D-Subminiature plug connector with straight orientation and shielded, steel shell. Features tin-plated signal contacts, nylon dielectric, and a metal housing. Rated for 250V AC max operating voltage and 105°C max operating temperature. Designed for free-hanging mounting with crimp termination and includes a mating connector lock. Compliant with UL and RoHS standards.
Sign in to ask questions about the TE Connectivity 5748477-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748477-1 technical specifications.
| Approvals | UL |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 69.97mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Width | 70.4mm |
| Wire/Cable Diameter | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748477-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
