
9-position, 2-row male D-Subminiature plug connector for signal applications. Features a straight, free-hanging mounting orientation with a metal shell and black housing. Rated for 250V AC max operating voltage, with a temperature range of -55°C to 105°C. Includes solder termination and shielded design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5748526-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748526-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Type | Signal |
| Depth | 39.39mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.19mm |
| Material | Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748526-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.