
High-density, 15-position female D-subminiature connector with straight orientation and crimp termination. Features a shielded, black metal housing constructed from steel with tin-plated signal contacts. Rated for 250V AC max operating voltage and a temperature range of -55°C to 105°C. Dielectric material is Nylon, with a UL94 V-0 flammability rating. Bulk packaged for free-hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5748634-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748634-1 technical specifications.
| Approvals | UL |
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 39.26mm |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 30.81mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748634-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
