
44-position, 3-row female D-subminiature receptacle connector with straight orientation and crimp termination. Features a shielded steel shell, thermoplastic dielectric, and tin plating. Rated for 250V AC max operating voltage and a temperature range of -55°C to 105°C. Includes mating connector lock and is UL approved with a UL94 V-0 flammability rating. RoHS compliant.
TE Connectivity 5748641-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 0.435inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748641-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.