
Backshell/Cable Clamp 180° 3 Shell Size Bright Nickel Over Copper Acrylonitrile Butadiene Styrene
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5748665-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748665-2 technical specifications.
| Color | Silver |
| Depth | 53.46mm |
| ELV | Compliant |
| Height | 18.89mm |
| Length | 53.08mm |
| Material | ABS |
| Mount | Cable |
| Number of Positions | 25 |
| Packaging | Loose Piece |
| Plating | Copper |
| RoHS Compliant | No |
| Series | AMPLIMITE® |
| Shell Size | 3 |
| Shielding | Shielded |
| Wire/Cable Diameter | 4.83mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5748665-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
