
Shielded, straight metal backshell and cable clamp designed for round wire/cable with a diameter of 8.13mm. Constructed from zinc alloy with a bright nickel over copper zinc alloy plating, this component features a shell size E and a 180° orientation. It is compliant with ELV, Lead Free, Reach SVHC, and RoHS standards.
Sign in to ask questions about the TE Connectivity 5748676-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748676-1 technical specifications.
| Body Material | ZINC ALLOY, Metal |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 13.97mm |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Material | Metal |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | ZINC DIE CAST |
| Shell Size | E |
| Shielding | Shielded |
| Width | 68mm |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748676-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
