
Straight, shielded metal backshell and cable clamp for round cables, featuring a zinc die cast shell with nickel plating over copper. This accessory accommodates a wire/cable diameter of 8.13mm and is designed for 15 positions. Constructed from zinc alloy with a silver finish, it offers a depth of 48.51mm, height of 15.74mm, and length of 39.24mm. The component is compliant with ELV, Lead Free, Reach SVHC, and RoHS standards.
Sign in to ask questions about the TE Connectivity 5748676-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748676-2 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 15.74mm |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Material | Metal |
| Mount | Cable |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748676-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
