
Shielded straight backshell/cable clamp for round cables, featuring a zinc alloy body and die-cast zinc shell with nickel over copper plating. This 180° accessory supports up to 25 positions and accommodates wire/cable diameters up to 11.94mm. Constructed from metal with a silver finish, it measures 53.08mm in length, 17.27mm in height, and 17.27mm in depth. Compliant with RoHS, ELV, and REACH SVHC standards, this component is designed for robust connectivity.
Sign in to ask questions about the TE Connectivity 5748676-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748676-3 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Copper |
| Depth | 17.27mm |
| ELV | Compliant |
| Height | 17.27mm |
| Lead Free | Lead Free |
| Length | 53.08mm |
| Material | Metal |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | ZINC DIE CAST |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 11.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748676-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
