
This metal backshell is made from zinc die cast material and features a shielded design. It has a shell size of C and is compliant with ELV and RoHS regulations. The backshell is lead free and has a copper plating. It is available in a bulk packaging option and has a straight orientation.
Sign in to ask questions about the TE Connectivity 5748676-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748676-4 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 20.32mm |
| ELV | Compliant |
| Height | 48.76mm |
| Lead Free | Lead Free |
| Length | 69.54mm |
| Material | Metal |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | ZINC DIE CAST |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 11.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748676-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
