
Shielded, 180° backshell/cable clamp for round wire/cable up to 11.94mm diameter. Features a D shell size and zinc die cast shell material with nickel over copper plating. Constructed from zinc alloy with a silver finish, this component measures 67.15mm in length, 48.76mm in depth, and 22.86mm in height. Designed for 50 positions, it is RoHS compliant.
TE Connectivity 5748676-5 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| Height | 22.86mm |
| Length | 67.15mm |
| Material | Metal |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | ZINC DIE CAST |
| Shell Size | D |
| Shielding | Shielded |
| Wire/Cable Diameter | 11.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748676-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
