
Assembly tool for shielded, straight, round cable with a diameter of 8.13mm. Features a thermoplastic body and metal case, with a nickel shell finish. Operates within a temperature range of -55°C to 85°C. This lead-free, RoHS and REACH SVHC compliant component is constructed from ABS and thermoplastic materials.
Sign in to ask questions about the TE Connectivity 5748677-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748677-1 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| Height | 14.47mm |
| Lead Free | Lead Free |
| Length | 30.86mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Finish | Nickel |
| Shell Material | Thermoplastic |
| Shell Size | E |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748677-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
