
Assembly tool for shielded, straight, round wire/cable with an 8.13mm diameter. Features a thermoplastic body and shell, with a metal case and copper plating. Compliant with RoHS, ELV, and Reach SVHC standards, this lead-free component is designed for AMPLIMITE HD-20 series connectors. Dimensions are 39.24mm length, 15.74mm height, and 48.51mm depth.
Sign in to ask questions about the TE Connectivity 5748677-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748677-2 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.51mm |
| ELV | Compliant |
| Height | 15.74mm |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Material | ABS |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Thermoplastic |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748677-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
