
The shielded metal backshell is made from thermoplastic with a nickel finish and has a thermoplastic shell size B. It is designed for use with 25-position connectors and has a wire/cable diameter of 11.94mm with a round wire/cable type. The backshell is RoHS compliant and not Reach SVHC compliant. It is packaged in bulk with one backshell per package.
Sign in to ask questions about the TE Connectivity 5748677-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748677-3 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 48.76mm |
| Height | 17.27mm |
| Length | 53.08mm |
| Material | ABS |
| Mount | Cable |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Metal, Thermoplastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Finish | Nickel |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Diameter | 11.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748677-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
