
Backshell/Cable Clamp 180° 3 Shell Size Acrylonitrile Butadiene Styrene
Sign in to ask questions about the TE Connectivity 5748678-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748678-3 technical specifications.
| Body Material | ABS |
| Color | Black |
| Depth | 48.76mm |
| ELV | Compliant |
| Height | 17.27mm |
| Lead Free | Lead Free |
| Length | 53.08mm |
| Material | ABS |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | ACRYLONITRILE BUTADIENE STYRENE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| Shell Material | ABS |
| Shell Size | B |
| Shielding | Unshielded |
| Wire/Cable Diameter | 11.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748678-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
