
Right-angle, 9-position D-subminiature receptacle with female signal contacts. Features gold and tin plated bronze contacts, a black plastic body, and a voltage rating of 125V. Through-hole mounting with solder termination and a pitch of 2.76mm. Includes mating connector lock and PCB mount retention. Operating temperature range of -55°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 5748979-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5748979-1 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Depth | 18.87mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.04mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.76mm |
| Plating | Nylon, Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 18.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5748979-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
