
Shielded, 50-position, 4-row vertical receptacle connector with a 0.05-inch pitch. Features gold and tin plated bronze signal contacts, a thermoplastic dielectric, and a steel shell. Rated for 1A current and 30V AC, operating between -55°C and 105°C. Through-hole mount with solder termination and integrated mating alignment and retention.
Sign in to ask questions about the TE Connectivity 5749069-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749069-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 10.31mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 8.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749069-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
