
Straight, shielded assembly tool for 50-position connectors. Features a zinc body and shell, with copper and nickel plating. Includes mating connector lock and strain relief for secure connections. Designed for round wire/cable up to 10.16mm diameter. Compliant with RoHS and ELV standards.
Sign in to ask questions about the TE Connectivity 5749080-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749080-1 technical specifications.
| Body Material | Zinc |
| Color | Black |
| Depth | 32.26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Lead Free | Lead Free |
| Length | 52.96mm |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 10.16mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749080-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
