100 position, straight orientation shielded connector assembly tool kit. Features a zinc body and shell, with copper and nickel plating. Designed for round wire/cable up to 12.7mm diameter, with a mating connector lock. Operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5749081-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Color | Black |
| Depth | 43.05mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.11mm |
| Length | 84.45mm |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Width | 15.11mm |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749081-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.