
SCSI connector, male, 50 positions, 50 contacts, right angle, cable mount, IDC termination, 1.27mm pitch. Features shielded steel shell, gold/tin plated bronze contacts, and thermoplastic dielectric. Rated for 1A current and 30V/100V AC voltage. Operating temperature range of -55°C to 105°C. RoHS compliant.
Sign in to ask questions about the TE Connectivity 5749111-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749111-4 technical specifications.
| Approvals | UL, CSA |
| Body Material | Steel |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 8.31mm |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Lead Free | Lead Free |
| Length | 40.11mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 100V |
| Width | 7.44mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749111-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
