
80-position, 2-row right-angle cable plug assembly with IDC termination. Features gold and tin plated bronze signal contacts, a steel shielded shell, and a plastic black housing. Rated for 30V AC/DC and 1A, with an operating temperature range of -55°C to 105°C. Compliant with UL, CSA, RoHS, and ELV standards, and meets UL94 V-0 flammability rating. Designed for round wire/cable with a 0.91mm insulation diameter.
TE Connectivity 5749111-7 technical specifications.
| Approvals | UL, CSA |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 5.69mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Lead Free | Lead Free |
| Length | 59.16mm |
| Material | Metal |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Straight |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 14.94mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749111-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
