
Mini Circular DIN socket connector, 4-position, right-angle, through-hole mount for wire-to-board applications. Features a plastic body, copper alloy contacts with gold mating finish and gold/tin plating, and a thermoplastic shell with tin plating. Rated for 1A current and 30V DC, operating between -55°C and 105°C. Shielded design with PCB mount alignment and retention.
Sign in to ask questions about the TE Connectivity 5749181-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749181-1 technical specifications.
| Body Material | Plastic |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Pin |
| Current Rating | 1A |
| Depth | 12.83mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13mm |
| Housing Color | Black |
| Length | 14mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Thermoplastic |
| Shell Plating | Tin |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749181-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
