TE Connectivity 5749190-1 technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Depth | 32.77mm |
| Height | 10.16mm |
| Length | 30.86mm |
| Material | Zinc, Metal |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 6.86mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.