
Backshell 180° Nickel Over Copper Zinc Individual
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5749192-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749192-1 technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Lead Free | Lead Free |
| Material | Zinc, Metal |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 8.13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749192-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
