
Backshell 180° Nickel Over Copper Zinc Individual
Sign in to ask questions about the TE Connectivity 5749206-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749206-1 technical specifications.
| Color | Silver |
| Depth | 81.66mm |
| Height | 15.62mm |
| Lead Free | Lead Free |
| Length | 43.82mm |
| Material | Zinc, Metal |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Copper, Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749206-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
