
Right-angle, shielded wire-to-board backplane connector featuring 6 positions and 6 contacts. Constructed with a black thermoplastic body and housing, it offers a copper alloy contact material with gold and tin plating for mating. This female connector supports a 1A current rating and 30V voltage rating, with a through-hole mount and solder termination. Operating within a -55°C to 105°C temperature range, it is RoHS compliant.
TE Connectivity 5749231-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 12.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Thermoplastic |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749231-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
