
Right angle, wire-to-board backplane connector featuring 6 positions and 6 contacts for signal applications. This shielded, female connector utilizes a copper alloy contact material with gold mating finish and gold/tin plating. Rated for 1A current and 30V AC/DC, it offers a temperature range of -55°C to 105°C and is constructed from thermoplastic with a black housing. Mounting is via through-hole termination with a solder tail length of 3.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5749265-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749265-1 technical specifications.
| Approvals | CSA |
| Body Material | Thermoplastic |
| Circuit Application | Signal |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Pin |
| Current Rating | 1A |
| Depth | 12.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.83mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Operating Supply Voltage | 30V |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shell Material | Thermoplastic |
| Shell Plating | Tin |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749265-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
