
Shielded, right-angle backplane connector with 6 positions and 6 contacts. Features copper alloy female contacts with gold and tin plating, mounted via through-hole termination. Rated for 1A current and 30V AC, with a maximum operating temperature of 105°C. Constructed with a black plastic housing and UL94 V-0 flammability rating, this RoHS compliant component offers robust connectivity.
TE Connectivity 5749266-1 technical specifications.
| Approvals | CSA |
| Body Material | Plastic |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 12.83mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.83mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Plating | Tin |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
