
20-position, 2-row right-angle cable plug connector with IDC termination, featuring gold and tin plated bronze signal contacts. This shielded connector kit offers a thermoplastic dielectric and steel shell, rated for 30V AC and operating temperatures from -55°C to 105°C. Designed for free-hanging, cable mounting with a 0.05-inch pitch, it accommodates round wire with an insulation diameter of 0.91mm and includes a mating connector lock. The black housing is UL94 V-0 flammability rated and the component is RoHS and ELV compliant.
TE Connectivity 5749621-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749621-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
