
High-density D-subminiature plug connector, male gender, featuring 15 signal contacts in 3 rows with a 2.29mm pitch. Right-angle, through-hole mounting orientation with solder termination. Metal shell with nickel plating, black housing, and bronze contacts plated with gold and tin. Rated for 2A current and 250V AC maximum operating voltage, with a temperature range of -55°C to 105°C. Includes mating alignment, connector lock, and retention features.
Sign in to ask questions about the TE Connectivity 5749767-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749767-1 technical specifications.
| Approvals | UL, CSA |
| Body Material | Metal |
| Body Plating | Nickel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Contact Type | Signal |
| Current Rating | 2A |
| Depth | 20.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Length | 30.81mm |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.29mm |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-22 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749767-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.