
This shielded connector accessory features a straight, wire-to-board configuration with 100 positions and 100 contacts. Constructed from durable zinc and metal with copper and nickel plating, it offers a wide operating temperature range from -55°C to 105°C. Designed for cable mounting, it accommodates round wire/cable diameters up to 12.7mm. The component is RoHS compliant and lead-free, with dimensions of 84.46mm length, 52.88mm depth, and 15.62mm height.
TE Connectivity 5749854-1 technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Connector System | Wire-to-Board |
| Depth | 52.88mm |
| Height | 15.62mm |
| Lead Free | Lead Free |
| Length | 84.46mm |
| Material | Zinc, Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper, Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Width | 15.62mm |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749854-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.