
Shielded, straight orientation backshell kit featuring a zinc body with nickel over copper plating for robust connectivity. Designed for round wire/cable types with a maximum insulation diameter of 12.19mm, this component offers a mating connector lock and operates within a temperature range of -55°C to 105°C. Constructed from durable zinc and metal materials, it provides reliable shielding and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 5749889-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749889-3 technical specifications.
| Body Material | Zinc |
| Color | Silver |
| Depth | 12.5mm |
| Insulation Diameter | 12.19mm |
| Lead Free | Lead Free |
| Length | 49.91mm |
| Material | Zinc, Metal |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Copper |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Zinc |
| Shielding | Shielded |
| Width | 45.72mm |
| Wire/Cable Diameter | 12.19mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749889-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
