
This backshell is made from polypropylene with a black color and has a straight orientation. It is compliant with ELV and RoHS regulations. The backshell has a polypropylene shell size A and is unshielded. It is available in a bulk packaging quantity of one and has a wire/cable diameter of 0.38 inch with a round wire/cable type.
Sign in to ask questions about the TE Connectivity 5749915-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5749915-2 technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Depth | 48.97mm |
| ELV | Compliant |
| Height | 17.78mm |
| Lead Free | Lead Free |
| Length | 28.19mm |
| Material | Polypropylene |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Polypropylene |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE Quik-Snap |
| Shell Material | Polypropylene |
| Shell Size | A |
| Shielding | Unshielded |
| Wire/Cable Diameter | 0.38inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5749915-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
