
Miniature circular DIN socket connector, 6 positions, female gender, with right-angle, through-hole mounting for PCB applications. Features copper alloy contacts with gold and tin plating, a 1A current rating, and a 30V voltage rating. The black plastic housing is UL94 V-0 flammability rated and constructed from polyester shell material. This shielded connector is RoHS compliant and designed for solder termination.
TE Connectivity 5750071-1 technical specifications.
| Approvals | CSA |
| Body Material | Plastic |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 12.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.83mm |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 16.51mm |
| Material | Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Polyester |
| Shell Plating | Tin |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750071-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.