Four-position, straight, circular socket connector featuring gold-plated bronze contacts for reliable signal integrity. This through-hole mounted component offers a 1A maximum current rating and 30V DC rated voltage, operating within a -55°C to 105°C temperature range. The black polyester housing, with a UL94 V-0 flammability rating, ensures durability. Designed for vertical PCB mounting, it includes a solder termination with a 3.18mm tail length and nickel underplate.
TE Connectivity 5750315-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 13.08mm |
| Housing Color | Black |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Tail Length | 3.18mm |
| Termination | Solder |
| Underplate Material | Nickel |
| DC Rated Voltage | 30V |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750315-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
