
5-position, right-angle circular receptacle connector for wire-to-board applications. Features a shielded, tin-plated brass female contact with a 7.5A contact current rating and 1A current rating. Nylon/polyamide housing, black color, and UL94 V-0 flammability rating. Through-hole, solder termination with a 2.54um tin plating thickness. Operating temperature range of -67°C to 221°C with a 250V AC voltage rating.
Sign in to ask questions about the TE Connectivity 5750477-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5750477-1 technical specifications.
| Approvals | CSA |
| Body Material | Nylon, Polyamide |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 15.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 20.83mm |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Material | Metal |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Solder |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Shape | Circular |
| Shell Material | Nylon |
| Shell Plating | Tin |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Tail Length | 3.56mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Width | 0.86inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750477-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
