
Dualport D-Subminiature connector, right-angle, female, with 52 signal contacts. Features bronze contacts with gold plating, 1A current rating, and 30V voltage rating. Through-hole mounted with panel mount capability, it offers a 2.54mm pitch and is shielded with a steel shell. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 20.4mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 30V |
| Mount | Through Hole, Panel |
| Number of Contacts | 52 |
| Number of Ports | 2 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
