Right-angle D-Subminiature receptacle connector featuring 52 contacts arranged in two rows. Contacts are gold-plated bronze with a 2.54mm pitch and 2.54mm post length, suitable for solder termination. The shielded steel shell is black, with a panel mount and through-hole PCB mounting orientation. This connector is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Depth | 20.4mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Mating Alignment | Yes (With) |
| Mount | Through Hole, Panel |
| Number of Contacts | 52 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |