26-position, 2-row right-angle D-subminiature receptacle connector with solder termination. Features gold-plated bronze signal contacts, a 1A current rating, and 30V voltage rating. Constructed with a steel shell and thermoplastic insulation, this shielded connector offers a wide operating temperature range of -55°C to 105°C. Designed for through-hole, panel mounting with PCB retention.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5750823-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.54mm |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 14.94mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Material | Metal |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.27mm |
| Plating | Copper, Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 Slimline |
| Shell Material | Steel |
| Shell Size | A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750823-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.