
Shielded, right-angle modular connector kit featuring 50 signal contacts with gold and tin plating over bronze. This free-hanging, cable-mount component offers a 0.05-inch pitch and accommodates round wire with an insulation diameter of 0.91mm. Constructed with a steel shell and polyester dielectric, it operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 30V AC. The black housing is UL94 V-0 flammability rated and the connector is lead-free and RoHS compliant.
TE Connectivity 5750913-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 14.94mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.91mm |
| Lead Free | Lead Free |
| Length | 40.11mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Tray |
| Pitch | 0.05inch |
| Plating | Tin, Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5750913-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.