
CONN Board to Board Connector PL 152POS 0.64mm SMD
TE Connectivity 5767007-4 technical specifications.
| Terminal Pitch (mm) | 0.64 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 8.72 |
| Product Height (mm) | 6.38 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 152 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5767007-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.