
This 38-position, 2-row male header assembly is designed for board-to-board connectivity, supporting signal applications and differential signaling with a 10Gbps data rate. It features a 0.025-inch pitch and a straight, vertical orientation for surface mount and through-hole PCB mounting. The copper alloy contacts are plated with gold and tin for enhanced conductivity and durability, with a contact current rating of 11.5A. The black polyester housing offers a flammability rating of UL94 V-0 and a maximum operating temperature of 125°C. This stackable connector system provides mated stacking heights of 15.62mm and includes PCB mount alignment and retention.
TE Connectivity 5767007-8 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.037inch |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1A |
| Data Rate | 10Gbps |
| Depth | 8.72mm |
| Differential Signaling | Yes |
| Flammability Rating | UL94 V-0 |
| Height | 6.38mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mated Stacking Heights | 15.62mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 19 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 38 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.025inch |
| Plating | Gold |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.06mm |
| Sealable | No (Without) |
| Series | MICTOR |
| Stack Height | 0.615inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| Width | 5.2832mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767007-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.