
High-speed fine-pitch connector, male, straight orientation, featuring 3 power and 114 signal positions with a 2.54mm/0.64mm pitch. This board-to-board connector system supports data rates up to 10Gbps with differential signaling, utilizing copper alloy contacts with gold, tin, and matte plating. Designed for vertical PCB mounting with surface mount termination, it offers a 30V voltage rating and a maximum operating temperature of 125°C. The black housing is UL94 V-0 flammability rated and includes alignment features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5767017-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5767017-3 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Depth | 8.13mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.892inch |
| Housing Color | Black |
| Length | 1.9999inch |
| Mated Stacking Heights | 31.9mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 22.86mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767017-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.