
High-speed fine-pitch connector with 152 positions, including 4 power and 152 signal contacts. Features a 2.54mm/0.64mm pitch and 10Gbps data rate with differential signaling support. Offers 17.96mm stack height and 27mm mated stacking heights, with vertical orientation and surface mount termination. Constructed with copper alloy contacts plated in gold, tin, and matte, with nickel underplate. Rated for 11.5A contact current, operating from -55°C to 125°C, and UL94 V-0 flammability.
TE Connectivity 5767025-4 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 1.6285mm |
| Contact Plating | Gold, Tin, Matte |
| Data Rate | 10Gbps |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.699inch |
| Housing Color | Black |
| Length | 63.45mm |
| Mated Stacking Heights | 27mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Columns | 76 |
| Number of Contacts | 152 |
| Number of Positions | 152 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 152 |
| Orientation | Vertical |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MICTOR |
| Stack Height | 17.96mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767025-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.