
High-speed fine-pitch connector, male, straight orientation, featuring 114 positions with 3 power and 114 signal contacts. This board-to-board connector system offers a 2.54mm/0.64mm pitch and supports data rates up to 10Gbps with differential signaling. Constructed with copper alloy contacts plated in gold, tin, and matte, it boasts a contact current rating of 11.5A and a voltage rating of 30V. Mountable via through-hole or surface mount termination, it operates within a temperature range of -55°C to 125°C and is UL94 V-0 flammability rated.
TE Connectivity 5767042-3 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 11.5A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.002inch |
| Contact Plating | Gold, Tin, Matte |
| Contact Style | Pin |
| Current Rating | 1A |
| Data Rate | 10Gbps |
| Depth | 8.13mm |
| Differential Signaling | Yes |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18.47mm |
| Housing Color | Black |
| Length | 1.9999inch |
| Mated Stacking Heights | 27.8mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole |
| Number of Columns | 57 |
| Number of Contacts | 114 |
| Number of Positions | 114 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Number of Signal Positions | 114 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.025inch |
| Plating | Gold |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.06mm |
| Sealable | No (Without) |
| Series | MICTOR |
| Stack Height | 27.8mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| Underplate Material | Nickel |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Width | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5767042-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
